857-033-453-103

Heilind Number:EDA857-033-453-103
Manufacturer:EDAC
Manufacturer Number:857-033-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-453-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transmission, with a 5A amperage rating for optimal performance. Featuring a single row layout with 33 positions and a .156-inch pitch, it offers precise connectivity for your electronic components. The right-angle mount orientation and .2-inch row spacing make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your PCB assembly with this essential component, a testament to quality and durability.