857-033-454-101

Heilind Number:EDA857-033-454-101
Manufacturer:EDAC
Manufacturer Number:857-033-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-101

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both aesthetic appeal and long-lasting reliability. Boasting a single row configuration with 33 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.