857-033-454-102

Heilind Number:EDA857-033-454-102
Manufacturer:EDAC
Manufacturer Number:857-033-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row layout with 33 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it can handle up to 5A of current with ease. The right-angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for robust and efficient board-to-board PCB connections.