857-033-454-103

Heilind Number:EDA857-033-454-103
Manufacturer:EDAC
Manufacturer Number:857-033-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted for durability and performance, this connector features a sleek black design and is engineered to withstand temperatures ranging from -40 to 105 °C. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. Boasting a single row layout with 33 positions and a pitch of .156 inches, it ensures seamless board-to-board connectivity. Its right-angle mount orientation and row spacing of .2 inches offer flexibility in installation. Ideal for demanding applications, trust this connector to deliver superior quality and efficiency to your PCB assembly process. Elevate your connectivity game with this essential component.