857-033-454-104

Heilind Number:EDA857-033-454-104
Manufacturer:EDAC
Manufacturer Number:857-033-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the 33 positions and 1 row configuration provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Upgrade your setup today with this essential component.