857-033-454-112

Heilind Number:EDA857-033-454-112
Manufacturer:EDAC
Manufacturer Number:857-033-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-454-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row with 33 contact positions, ensuring seamless board-to-board connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees longevity and efficiency. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for robust and secure connectivity solutions.