857-033-457-101

Heilind Number:EDA857-033-457-101
Manufacturer:EDAC
Manufacturer Number:857-033-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-457-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for superior performance, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and Copper Alloy contact material, it ensures reliable power transmission across its 33 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications in electronics and beyond. Elevate your connectivity game with this essential component.