857-033-457-103

Heilind Number:EDA857-033-457-103
Manufacturer:EDAC
Manufacturer Number:857-033-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-457-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 33 positions, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for versatile installation, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications where temperature stability is crucial. Upgrade your PCB connections with this essential component.