857-033-457-104

Heilind Number:EDA857-033-457-104
Manufacturer:EDAC
Manufacturer Number:857-033-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-457-104

Detailed Description

Upgrade your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 33 positions, offering ample connectivity for your applications. Crafted with durability in mind, it features a UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring long-lasting performance in demanding environments. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy PCB assembly. With an operating temperature range of -40 to 105°C, it's ideal for use in a variety of settings. Elevate your connectivity solutions with this essential component.