857-033-457-108

Heilind Number:EDA857-033-457-108
Manufacturer:EDAC
Manufacturer Number:857-033-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-457-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 33 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precision in assembly. Engineered for versatility, it features a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your interconnect solutions with this essential component from our Board To Board PCB Connectors collection.