857-033-458-101

Heilind Number:EDA857-033-458-101
Manufacturer:EDAC
Manufacturer Number:857-033-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with this Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a single row layout and 33 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, the right-angle mount orientation accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Trust in its quality and performance for seamless operation in even the most challenging applications.