857-033-458-102

Heilind Number:EDA857-033-458-102
Manufacturer:EDAC
Manufacturer Number:857-033-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is built to withstand extreme operating temperatures ranging from -40 to 105 °C. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. Featuring a single row configuration with 33 positions and a pitch of .156 inches, it guarantees seamless board-to-board connectivity. The right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Trust in this essential component for your electronic devices, meeting the highest standards of quality and efficiency.