857-033-458-103

Heilind Number:EDA857-033-458-103
Manufacturer:EDAC
Manufacturer Number:857-033-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-103

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5 A. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB assembly. The right-angle mount orientation and 33 positions provide flexibility in your design, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your connectivity solution with this black Card Edge Connector, a must-have for industrial and commercial electronics.