857-033-458-104

Heilind Number:EDA857-033-458-104
Manufacturer:EDAC
Manufacturer Number:857-033-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 33 positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in extreme environments. The copper alloy contact material allows for efficient power transmission, with a 5A amperage rating meeting industry standards. Its right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your project with this essential component.