857-033-458-107

Heilind Number:EDA857-033-458-107
Manufacturer:EDAC
Manufacturer Number:857-033-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector offers a seamless fit for your electronic projects. With a robust amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Its single row configuration, copper alloy contact material, and .156-inch pitch make it perfect for precise board-to-board connections. With 33 positions and right-angle mount orientation, it provides ample versatility in your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Elevate your PCB assembly with this essential component.