857-033-458-108

Heilind Number:EDA857-033-458-108
Manufacturer:EDAC
Manufacturer Number:857-033-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-108

Detailed Description

Upgrade your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic setup. Trust in its quality and performance to elevate your connectivity solutions.