857-033-458-112

Heilind Number:EDA857-033-458-112
Manufacturer:EDAC
Manufacturer Number:857-033-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-458-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 33 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .156" pitch and .2" row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient power transmission. Perfect for a wide range of applications, this connector is a must-have for any electronics project.