857-033-459-104

Heilind Number:EDA857-033-459-104
Manufacturer:EDAC
Manufacturer Number:857-033-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-459-104

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for reliability in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery at an amperage of 5 A. With a single row layout and 33 positions, it offers ample connectivity options in a compact form factor. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications requiring dependable performance. Explore our range of board-to-board PCB connectors for seamless integration into your electronic assemblies.