857-033-459-108

Heilind Number:EDA857-033-459-108
Manufacturer:EDAC
Manufacturer Number:857-033-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-459-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 33 positions, ensuring optimal functionality in your electronic setups. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity standards with this essential component for Board To Board PCB connections.