857-033-501-102

Heilind Number:EDA857-033-501-102
Manufacturer:EDAC
Manufacturer Number:857-033-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-501-102

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Its copper alloy contact material guarantees efficient power transmission, while the 5A amperage capacity caters to high-performance requirements. Boasting 33 positions in a single row, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation, with a straight mount orientation for versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.