857-033-501-107

Heilind Number:EDA857-033-501-107
Manufacturer:EDAC
Manufacturer Number:857-033-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-501-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 33 positions, it offers efficient and reliable board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're in the industrial, automotive, or telecommunications sector, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy integration into your PCB setup. Trust in our cutting-edge technology to keep your systems running smoothly.