857-033-501-108

Heilind Number:EDA857-033-501-108
Manufacturer:EDAC
Manufacturer Number:857-033-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-501-108

Detailed Description

Enhance your high-temperature circuit connections with our innovative Black Card Edge Connector. Designed to withstand extreme environments, this connector ensures reliable performance with a current rating of 5 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees lasting durability. With a single row of 33 positions and a pitch of .156 inches, it offers seamless connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient and secure board-to-board connections in your electronic devices. Elevate your assembly process with our top-of-the-line Card Edge Connector.