857-033-505-101

Heilind Number:EDA857-033-505-101
Manufacturer:EDAC
Manufacturer Number:857-033-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-505-101

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. Its single-row configuration, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 33 positions for seamless board-to-board connectivity. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring efficient power transmission at an amperage of 5A. With a straight mount orientation, installation is straightforward, and the connector can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.