857-033-505-102

Heilind Number:EDA857-033-505-102
Manufacturer:EDAC
Manufacturer Number:857-033-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-505-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions for optimal performance. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting functionality even in high-temperature environments. Each copper alloy contact guarantees reliable power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or angled mounting, this connector offers versatile options. Its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.