857-033-521-102

Heilind Number:EDA857-033-521-102
Manufacturer:EDAC
Manufacturer Number:857-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-521-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row configuration and 33 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB designs with this essential component.