857-033-521-104

Heilind Number:EDA857-033-521-104
Manufacturer:EDAC
Manufacturer Number:857-033-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 33 positions, ensuring seamless data and power transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing robust performance even in extreme conditions. The contact material, a durable Copper Alloy, offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB-to-board connections. Boasting a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this black Card Edge Connector.