857-033-521-107

Heilind Number:EDA857-033-521-107
Manufacturer:EDAC
Manufacturer Number:857-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. This essential component, designed for durability and efficiency, features a single row with 33 positions, each crafted from robust Copper Alloy for optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in high-temperature environments ranging from -40 to 105°C. Whether for industrial or commercial applications, this straight-mount connector is a must-have for seamless board-to-board PCB integration. Upgrade your setup with this top-tier connector and experience enhanced connectivity like never before.