857-033-521-112

Heilind Number:EDA857-033-521-112
Manufacturer:EDAC
Manufacturer Number:857-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout, it offers seamless integration on your board, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 33 positions available for versatile usage. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient data transmission.