857-033-525-101

Heilind Number:EDA857-033-525-101
Manufacturer:EDAC
Manufacturer Number:857-033-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-525-101

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a single row configuration, offering 33 positions for optimal performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for a wide range of applications, from industrial machinery to aerospace technology, this connector is a versatile and essential component for your connectivity needs. Upgrade your systems with confidence and precision.