857-033-525-103

Heilind Number:EDA857-033-525-103
Manufacturer:EDAC
Manufacturer Number:857-033-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-525-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 33 positions, it provides efficient and reliable power delivery, boasting a 5A amperage capacity. Crafted from durable Copper Alloy, the contacts ensure secure and stable connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Elevate your PCB design with this essential component.