857-033-525-107

Heilind Number:EDA857-033-525-107
Manufacturer:EDAC
Manufacturer Number:857-033-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-525-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector ensures seamless power transmission with a 5 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any operating environment. With a single row layout and 33 positions, it offers versatile connectivity options. The Copper Alloy contact material and .156-inch pitch provide reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for optimal performance.