857-033-525-108

Heilind Number:EDA857-033-525-108
Manufacturer:EDAC
Manufacturer Number:857-033-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-525-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring a single row layout with 33 copper alloy contacts, it offers reliable power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise and efficient connections are guaranteed. Engineered for seamless integration, its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any high-stakes PCB application. Upgrade your connectivity solution today with this high-performance Card Edge Connector.