857-033-527-101

Heilind Number:EDA857-033-527-101
Manufacturer:EDAC
Manufacturer Number:857-033-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-101

Detailed Description

Enhance connectivity and performance in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability and durability, this connector features a single row layout with 33 positions, perfect for streamlined PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and safety. Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches optimize board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Explore our range of products to find the perfect fit for your project.