857-033-527-102

Heilind Number:EDA857-033-527-102
Manufacturer:EDAC
Manufacturer Number:857-033-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-102

Detailed Description

Elevate your high-temperature connectivity needs with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 5A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout and 33 positions, it offers ample space for your PCB connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for optimal performance in your board-to-board PCB setups.