857-033-527-103

Heilind Number:EDA857-033-527-103
Manufacturer:EDAC
Manufacturer Number:857-033-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-103

Detailed Description

Easily connect your high-temperature PCBs with our Card Edge Connector. Designed for reliability, it features a single row of 33 positions with a pitch of .156 inches, allowing for seamless board-to-board connections. The durable black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures long-lasting performance even in harsh environments. With a contact material of Copper Alloy, it offers efficient power transmission with a maximum amperage of 5 A. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.