857-033-527-107

Heilind Number:EDA857-033-527-107
Manufacturer:EDAC
Manufacturer Number:857-033-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-527-107

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 33 positions, it provides ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Suitable for a wide range of applications, this connector is capable of operating flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and compatibility with your existing setup. Elevate your connectivity solutions with this essential component.