857-033-531-101

Heilind Number:EDA857-033-531-101
Manufacturer:EDAC
Manufacturer Number:857-033-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-531-101

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees reliable conductivity even in harsh conditions. Operating flawlessly in a temperature range from -40 to 105°C, this connector is a versatile solution for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy and secure installation. Elevate your PCB connectivity with this essential component.