857-033-531-103

Heilind Number:EDA857-033-531-103
Manufacturer:EDAC
Manufacturer Number:857-033-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-531-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 5A. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a single row configuration with 33 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it provides excellent conductivity and longevity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB connectivity needs. Trust in its quality and performance for seamless data transmission in your electronic devices.