857-033-531-108

Heilind Number:EDA857-033-531-108
Manufacturer:EDAC
Manufacturer Number:857-033-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-531-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row design and 33 positions, it offers ample space for secure connections. The contact material is copper alloy, ensuring efficient conductivity. A 5A amperage rating and operating temperature range of -40 to 105°C make it suitable for demanding industrial applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether you need straight or right-angle mounting, this connector guarantees a stable and durable connection. Explore our wide range of connectors for all your PCB connectivity needs.