857-033-541-101

Heilind Number:EDA857-033-541-101
Manufacturer:EDAC
Manufacturer Number:857-033-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 33 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures compliance with stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stability in various industrial applications. Its straight mount orientation facilitates easy installation, making it an essential component in your connectivity solutions.