857-033-541-104

Heilind Number:EDA857-033-541-104
Manufacturer:EDAC
Manufacturer Number:857-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring secure power transmission with an amperage rating of 5 A. With a single row of 33 positions and a pitch of .156 inches, it offers efficient board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector for seamless and durable performance in demanding conditions.