857-033-541-107

Heilind Number:EDA857-033-541-107
Manufacturer:EDAC
Manufacturer Number:857-033-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-541-107

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 5 A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safety and performance in extreme environments. With a single row configuration, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. Featuring 33 positions, it accommodates a wide range of devices. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in harsh conditions. Trust in this essential component for seamless board-to-board connectivity.