857-033-545-101

Heilind Number:EDA857-033-545-101
Manufacturer:EDAC
Manufacturer Number:857-033-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-545-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Boasting 33 positions and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its high amperage rating of 5A to deliver consistent power transmission, making it an essential component for your connectivity needs.