857-033-545-102

Heilind Number:EDA857-033-545-102
Manufacturer:EDAC
Manufacturer Number:857-033-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-545-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a 5 A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable performance, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your board-to-board PCB connections. Elevate your connectivity standards with this essential component.