857-033-547-102

Heilind Number:EDA857-033-547-102
Manufacturer:EDAC
Manufacturer Number:857-033-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-547-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable component essential for seamless electronic connections. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in high-temperature environments. With a single row layout and 33 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide seamless integration onto PCBs. Built for versatility, this connector is straight-mount oriented, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial settings. Upgrade your electronic assemblies with this superior quality Card Edge Connector.