857-033-547-103

Heilind Number:EDA857-033-547-103
Manufacturer:EDAC
Manufacturer Number:857-033-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-547-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black finish, this connector offers a seamless fit for your setup. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Its single-row design with 33 positions and a pitch of .156 inches allows for efficient data transfer. The copper alloy contact material and straight mount orientation further optimize connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Explore our full range of PCB connectors for all your connectivity needs.