857-033-547-107

Heilind Number:EDA857-033-547-107
Manufacturer:EDAC
Manufacturer Number:857-033-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-547-107

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, ideal for high-performance applications. This single-row connector features 33 positions for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, rated for up to 5A. Designed for straight mounting orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality for seamless PCB connectivity.