857-033-547-112

Heilind Number:EDA857-033-547-112
Manufacturer:EDAC
Manufacturer Number:857-033-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-547-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal performance in high-temperature environments. With a single row layout and a pitch of .156 inches, this connector offers seamless integration on your PCB. Boasting 33 positions and a 5A amperage rating, it provides ample connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for secure and efficient board-to-board connections.