857-033-553-102

Heilind Number:EDA857-033-553-102
Manufacturer:EDAC
Manufacturer Number:857-033-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-553-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features a single row configuration with 33 positions. Crafted with precision, it ensures secure contact through its Copper Alloy material. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. With a right-angle mount orientation, it provides versatility in installation. Elevate your connectivity solutions with this essential component.