857-033-553-107

Heilind Number:EDA857-033-553-107
Manufacturer:EDAC
Manufacturer Number:857-033-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-553-107

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, while the Copper Alloy contact material guarantees optimal conductivity. With a single row and 33 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for easy installation, and its operating temperature range of -40 to 105°C ensures versatility in various settings. Perfect for demanding industrial environments, this black connector is designed to withstand rigorous conditions while delivering consistent 5A performance. Upgrade your connectivity solutions with this essential component.